RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.5mm² to 1.5mm² Wire Size

Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3.2mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
12.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 4,69
€ 0,047 Each (In a Bag of 100) (ex VAT)
100
€ 4,69
€ 0,047 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,047 | € 4,69 |
1000 - 1900 | € 0,043 | € 4,34 |
2000 - 4900 | € 0,039 | € 3,87 |
5000 - 9900 | € 0,036 | € 3,64 |
10000+ | € 0,033 | € 3,28 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3.2mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
12.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China