RS PRO Uninsulated Crimp Ring Terminal, 10.5mm Stud Size, 10mm² to 10mm² Wire Size, Silver

Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
18mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Stud Size
10.5mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
30mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
€ 154,48
€ 0,309 Each (In a Bag of 500) (ex VAT)
500
€ 154,48
€ 0,309 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 2000 | € 0,309 | € 154,48 |
2500 - 4500 | € 0,236 | € 117,95 |
5000+ | € 0,20 | € 99,99 |
Технически документи
Спецификации
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
18mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Stud Size
10.5mm
Colour
Silver
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
30mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.