RS PRO Uninsulated Crimp Blade Terminal 15mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG

Технически документи
Спецификации
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
15mm
Blade Length
15mm
Blade Width
5mm
Blade Thickness
0.8mm
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 7,04
€ 0,07 Each (In a Bag of 100) (ex VAT)
100
€ 7,04
€ 0,07 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,07 | € 7,04 |
1000 - 1900 | € 0,063 | € 6,34 |
2000 - 4900 | € 0,059 | € 5,87 |
5000 - 9900 | € 0,054 | € 5,40 |
10000+ | € 0,049 | € 4,93 |
Технически документи
Спецификации
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
15mm
Blade Length
15mm
Blade Width
5mm
Blade Thickness
0.8mm
Contact Material
Copper
Страна на произход
Taiwan, Province Of China