RS PRO Uninsulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG

Технически документи
Спецификации
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
10mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 4,64
€ 0,046 Each (In a Bag of 100) (ex VAT)
100
€ 4,64
€ 0,046 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,046 | € 4,64 |
1000 - 1900 | € 0,042 | € 4,16 |
2000 - 4900 | € 0,038 | € 3,80 |
5000 - 9900 | € 0,036 | € 3,57 |
10000+ | € 0,032 | € 3,21 |
Технически документи
Спецификации
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
10mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Contact Material
Copper
Страна на произход
Taiwan, Province Of China