RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 10 → 30 V dc

Номер на артикул на RS: 218-1181Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

600 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M30

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 181,01

€ 181,01 Всеки (ex VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 181,01

€ 181,01 Всеки (ex VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

600 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M30

Страна на произход

China