RS PRO Ultrasonic Block Proximity Sensor, 3 m Detection 4-20 mA, 10 → 30 V dc

Технически документи
Спецификации
Brand
RS ProSensor Technology
Ultrasonic
Detection Range
3 m
Body Style
Block
Analogue Switching Output Type
4-20 mA
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
55mm
Mounting Type
Non-Flush
Width
55mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
SR55
Short Circuit Overload Protection
Yes
Depth
35mm
Shielding
Shielded
Страна на произход
China
€ 256,76
€ 256,76 Всеки (ex VAT)
1
€ 256,76
€ 256,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Technology
Ultrasonic
Detection Range
3 m
Body Style
Block
Analogue Switching Output Type
4-20 mA
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
55mm
Mounting Type
Non-Flush
Width
55mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Series
SR55
Short Circuit Overload Protection
Yes
Depth
35mm
Shielding
Shielded
Страна на произход
China