RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, Urea Formaldehyde, 250 V

Номер на артикул на RS: 490-009Марка: RS PRO
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

3A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Thermoplastic, Urea Formaldehyde

Страна на произход

China

Детайли за продукта

RS PRO UK Mains Plug, BS1363, Type G

From RS PRO, this BS1363 UK standard plug is reliable, hardwearing and suitable for use with corresponding wall sockets in a range of environments.

The power plug is rewireable and features a two-part body with a standard single screw assembly for quick and easy maintenance of the plug. It also has a screwless cable clamp to facilitate ease of attachment to an appropriate mains power cable. There is even a handy wiring diagram included with the plug.

This UK mains plug can be used as an electrical power connector for a range of devices that correspond to the relevant amperage and voltage.

Supplied in packs of 5, this plug is also available in both 3A and 13A with 13A options available in black and white. All variations are BS1363 and ASTA approved

490-009 is a white 3A UK mains plug
490-015 is a white 13A UK mains plug
854-380 is a black 13A UK mains plug

Features

• Standard UK 3-pin Mains Power Plug
• Urea Formaldehyde two-piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• BS and ASTA Approved
• 3A and 13A ratings available

Applications

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Features

• Urea Formaldehyde two piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 3A and 13A ratings available
• BS and ASTA Approved

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Може да се интересувате от
RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, 250 V
€ 4,013Each (In a Pack of 5) (ex VAT)

€ 9,36

€ 1,872 Each (In a Pack of 5) (ex VAT)

RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, Urea Formaldehyde, 250 V

€ 9,36

€ 1,872 Each (In a Pack of 5) (ex VAT)

RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, Urea Formaldehyde, 250 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 95€ 1,872€ 9,36
100 - 245€ 1,711€ 8,56
250+€ 1,50€ 7,50
Може да се интересувате от
RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, 250 V
€ 4,013Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

3A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Thermoplastic, Urea Formaldehyde

Страна на произход

China

Детайли за продукта

RS PRO UK Mains Plug, BS1363, Type G

From RS PRO, this BS1363 UK standard plug is reliable, hardwearing and suitable for use with corresponding wall sockets in a range of environments.

The power plug is rewireable and features a two-part body with a standard single screw assembly for quick and easy maintenance of the plug. It also has a screwless cable clamp to facilitate ease of attachment to an appropriate mains power cable. There is even a handy wiring diagram included with the plug.

This UK mains plug can be used as an electrical power connector for a range of devices that correspond to the relevant amperage and voltage.

Supplied in packs of 5, this plug is also available in both 3A and 13A with 13A options available in black and white. All variations are BS1363 and ASTA approved

490-009 is a white 3A UK mains plug
490-015 is a white 13A UK mains plug
854-380 is a black 13A UK mains plug

Features

• Standard UK 3-pin Mains Power Plug
• Urea Formaldehyde two-piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• BS and ASTA Approved
• 3A and 13A ratings available

Applications

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Features

• Urea Formaldehyde two piece body
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 3A and 13A ratings available
• BS and ASTA Approved

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Може да се интересувате от
RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, 250 V
€ 4,013Each (In a Pack of 5) (ex VAT)