RS PRO UK Mains Plug, 13A White, Cable Mount Screw, 250V

Номер на артикул на RS: 254-4241Марка: RS PRO
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type G - British BS1363

Mains Plug Type

Type G - British BS1363

Voltage Rating

250V

Pole Format

2P+E

Colour

White

Gender

Male

Termination Method

Screw

Страна на произход

China

€ 388,75

€ 1,944 Each (In a Box of 200) (ex VAT)

RS PRO UK Mains Plug, 13A White, Cable Mount Screw, 250V

€ 388,75

€ 1,944 Each (In a Box of 200) (ex VAT)

RS PRO UK Mains Plug, 13A White, Cable Mount Screw, 250V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type G - British BS1363

Mains Plug Type

Type G - British BS1363

Voltage Rating

250V

Pole Format

2P+E

Colour

White

Gender

Male

Termination Method

Screw

Страна на произход

China