RS PRO Type T Thermocouple 100mm Length, 1.6mm Diameter → +250°C

Технически документи
Спецификации
Brand
RS ProThermocouple Type
T
Probe Diameter
1.6mm
Probe Length
100mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1.5m
Standards Met
IEC
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type T Thermocouple
From RS Pro a high quality and great value Type T Thermocouple. This range of type T probes offers a fantastic solution in providing an economical means of measuring temperature. The body of this thermocouple is brazed to the probe and the 1.5m P.T.F.E. (Polytetrafluoroethylene) insulated cable passes through a waterproof entry.
A thermocouple is a temperature sensor that has been engineered to measure the temperature of various types of components and substances. Out of the variety of thermocouple types that are available, this is a Type T which has a temperature range between −200 to +350°C and is noted for being especially stable.
Manufactured to be extremely robust with its thick wire and with its rigid 316 stainless steel needle probe with chisel pointed tip, this product proves to be an essential solution for measurement of temperature whilst also meeting standards in accordance with IEC (International Electrotechnical Commission).
Features
- Type T Temperature range of -75°C to +250°C,
- Fast responding for quick readings,
- Ideal for use with semi-solid materials (food, plastics, rubber etc.),
- Grounded hot junction which is more robust than an exposed junction.
Applications
Thermocouples have a variety of applications such as:
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 40,41
€ 40,41 Всеки (ex VAT)
1
€ 40,41
€ 40,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,41 |
5 - 9 | € 39,18 |
10+ | € 37,58 |
Технически документи
Спецификации
Brand
RS ProThermocouple Type
T
Probe Diameter
1.6mm
Probe Length
100mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1.5m
Standards Met
IEC
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type T Thermocouple
From RS Pro a high quality and great value Type T Thermocouple. This range of type T probes offers a fantastic solution in providing an economical means of measuring temperature. The body of this thermocouple is brazed to the probe and the 1.5m P.T.F.E. (Polytetrafluoroethylene) insulated cable passes through a waterproof entry.
A thermocouple is a temperature sensor that has been engineered to measure the temperature of various types of components and substances. Out of the variety of thermocouple types that are available, this is a Type T which has a temperature range between −200 to +350°C and is noted for being especially stable.
Manufactured to be extremely robust with its thick wire and with its rigid 316 stainless steel needle probe with chisel pointed tip, this product proves to be an essential solution for measurement of temperature whilst also meeting standards in accordance with IEC (International Electrotechnical Commission).
Features
- Type T Temperature range of -75°C to +250°C,
- Fast responding for quick readings,
- Ideal for use with semi-solid materials (food, plastics, rubber etc.),
- Grounded hot junction which is more robust than an exposed junction.
Applications
Thermocouples have a variety of applications such as:
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.