RS PRO Type K Thermocouple 300mm Length, 3mm Diameter → +1200°C

Номер на артикул на RS: 433-4420Марка: RS PRO
brand-logo
Преглед на всички в Термодвойки

Технически документи

Спецификации

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

+1200°C

Probe Material

Stainless Steel

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Страна на произход

France

Детайли за продукта

Type K Inconel 600 sheathed thermocouple with cable exit + connector

Type K Inconel 600 High Temperature sheathed thermocouple with cable exit + connector
Class 1 Type K thermocouple with Inconel 600 sheath.
Hot solder insulated from the earth.
Non-removable stainless steel inline terminal enclosure Ø 5 for Tc Ø 3 mm and Ø 6 mm for Tc Ø 4.5 mm.
MARLIN miniature male connector output with compensated pins and cable grip.
Bendable sheath.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,36

€ 133,36 Всеки (ex VAT)

RS PRO Type K Thermocouple 300mm Length, 3mm Diameter → +1200°C

€ 133,36

€ 133,36 Всеки (ex VAT)

RS PRO Type K Thermocouple 300mm Length, 3mm Diameter → +1200°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

+1200°C

Probe Material

Stainless Steel

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

RoHS Compliant

Response Time

0.7 s

Страна на произход

France

Детайли за продукта

Type K Inconel 600 sheathed thermocouple with cable exit + connector

Type K Inconel 600 High Temperature sheathed thermocouple with cable exit + connector
Class 1 Type K thermocouple with Inconel 600 sheath.
Hot solder insulated from the earth.
Non-removable stainless steel inline terminal enclosure Ø 5 for Tc Ø 3 mm and Ø 6 mm for Tc Ø 4.5 mm.
MARLIN miniature male connector output with compensated pins and cable grip.
Bendable sheath.

Може да се интересувате от