RS PRO Type K Thermocouple 250mm Length, 6mm Diameter → +1100°C

Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
1m
Standards Met
IEC
Страна на произход
United Kingdom
Детайли за продукта
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C
€ 36,76
€ 36,76 Всеки (ex VAT)
1
€ 36,76
€ 36,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 36,76 |
5 - 9 | € 35,66 |
10+ | € 34,19 |
Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
1m
Standards Met
IEC
Страна на произход
United Kingdom
Детайли за продукта
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C