RS PRO Type K Temperature Probe 300mm Length, 0.5mm Diameter → +250°C

Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
300mm
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
300mm
Standards Met
RoHS Compliant
Response Time
0.7 s
Страна на произход
France
Детайли за продукта
K thermocouple for ambient air and gas temperature
K thermocouple for ambient air and gas temperature
Brass tip promoting heat exchange and preventing sudden, random variations.
Type K thermocouple, 0.5 mm wire glass silk/glass silk insulated.
Earthed hot solder for brass tip, Ø 3 mm, length 3 mm.
Miniature male connector output with compensated pins.
€ 57,36
€ 57,36 Всеки (ex VAT)
1
€ 57,36
€ 57,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 57,36 |
5 - 9 | € 55,59 |
10+ | € 53,23 |
Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
300mm
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
300mm
Standards Met
RoHS Compliant
Response Time
0.7 s
Страна на произход
France
Детайли за продукта
K thermocouple for ambient air and gas temperature
K thermocouple for ambient air and gas temperature
Brass tip promoting heat exchange and preventing sudden, random variations.
Type K thermocouple, 0.5 mm wire glass silk/glass silk insulated.
Earthed hot solder for brass tip, Ø 3 mm, length 3 mm.
Miniature male connector output with compensated pins.