RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.508mm Diameter → +350°C

Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.508mm
Probe Length
1m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type K and J glass fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass fibre exposed thermocouples. With a probe that has been constructed with glass fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC 584 standards
- Various probe diameters and lengths offered in this range.
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 21,34
€ 21,34 Всеки (ex VAT)
1
€ 21,34
€ 21,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,34 |
5 - 9 | € 20,31 |
10+ | € 19,20 |
Технически документи
Спецификации
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.508mm
Probe Length
1m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type K and J glass fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass fibre exposed thermocouples. With a probe that has been constructed with glass fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC 584 standards
- Various probe diameters and lengths offered in this range.
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.