RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.5mm Diameter, -75°C → +250°C

Технически документи
Спецификации
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.5mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Страна на произход
United Kingdom
€ 10,23
€ 10,23 Всеки (ex VAT)
1
€ 10,23
€ 10,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.5mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Страна на произход
United Kingdom