RS PRO Type G - British 12 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac

Технически документи
Спецификации
Brand
RS ProNumber of Sockets
12
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Colour
Black
Corded
Yes
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Sockets
12
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Colour
Black
Corded
Yes
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Страна на произход
China