RS PRO Two Speed, Hydraulic Hand Pump, 1.4L, 24mm Cylinder Stroke, 700bar

Номер на артикул на RS: 309-328Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Pressure

700bar

Single Or Two Speed

Two

Usable Oil Capacity

1.4L

Pump Type

Foot

Cylinder Stroke

24mm

Displacement per Stroke 1st Stage

11.8cm³

Displacement per Stroke 2nd Stage

1.9cm³

Dimensions

597 x 160 x 193mm

Weight

8.5kg

Height

193mm

Width

160mm

Length

597mm

Страна на произход

Italy

€ 695,25

€ 695,25 Всеки (ex VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 1.4L, 24mm Cylinder Stroke, 700bar

€ 695,25

€ 695,25 Всеки (ex VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 1.4L, 24mm Cylinder Stroke, 700bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Pressure

700bar

Single Or Two Speed

Two

Usable Oil Capacity

1.4L

Pump Type

Foot

Cylinder Stroke

24mm

Displacement per Stroke 1st Stage

11.8cm³

Displacement per Stroke 2nd Stage

1.9cm³

Dimensions

597 x 160 x 193mm

Weight

8.5kg

Height

193mm

Width

160mm

Length

597mm

Страна на произход

Italy