RS PRO Two Speed, Hydraulic Hand Pump, 0.901L, 25.4mm Cylinder Stroke, 700 bar

Технически документи
Спецификации
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
0.901L
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
11.26cm³
Displacement per Stroke 2nd Stage
2.47cm³
Maximum Handle Effort
42.2kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Страна на произход
China
€ 1 378,37
€ 1 378,37 Всеки (ex VAT)
1
€ 1 378,37
€ 1 378,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
0.901L
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
11.26cm³
Displacement per Stroke 2nd Stage
2.47cm³
Maximum Handle Effort
42.2kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Страна на произход
China