RS PRO, Twin & Earth, 50m 3+E Core, White Thermoplastic Mains Power Cable

Номер на артикул на RS: 239-8439Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3+E

Sheath Colour

White

Length

50m

Cable Type

Twin & Earth

CPR Certification

Dca

Sheath Material

Thermoplastic

Voltage Rating

300/500 V

Insulation material

XLPE

Conductor Material

Annealed Copper

Fire Behaviour

LSZH

Cable Shape

Flat

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 144,48

€ 144,48 1 Reel of 50 Metres (ex VAT)

RS PRO, Twin & Earth, 50m 3+E Core, White Thermoplastic Mains Power Cable

€ 144,48

€ 144,48 1 Reel of 50 Metres (ex VAT)

RS PRO, Twin & Earth, 50m 3+E Core, White Thermoplastic Mains Power Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3+E

Sheath Colour

White

Length

50m

Cable Type

Twin & Earth

CPR Certification

Dca

Sheath Material

Thermoplastic

Voltage Rating

300/500 V

Insulation material

XLPE

Conductor Material

Annealed Copper

Fire Behaviour

LSZH

Cable Shape

Flat

Страна на произход

United Kingdom