RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65

Номер на артикул на RS: 102-461Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Turn Key to Release

Illuminated

No

IP Rating

IP65

Colour

Red

Страна на произход

Italy

€ 13,80

€ 13,80 1 Box of 1 (ex VAT)

RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65

€ 13,80

€ 13,80 1 Box of 1 (ex VAT)

RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Turn Key to Release

Illuminated

No

IP Rating

IP65

Colour

Red

Страна на произход

Italy