RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
Номер на артикул на RS: 102-459Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Turn Key to Release
Illuminated
No
IP Rating
IP65
Colour
Red
Страна на произход
Italy
€ 13,92
€ 13,92 1 Box of 1 (ex VAT)
RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
1
€ 13,92
€ 13,92 1 Box of 1 (ex VAT)
RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Push Button Actuation
Turn Key to Release
Illuminated
No
IP Rating
IP65
Colour
Red
Страна на произход
Italy