RS PRO Tube Speed Controller, Push In 6mm Tube Inlet Port x Push In 6mm Tube Outlet Port

Номер на артикул на RS: 144-2662Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

Push In 6mm

Tube Outlet Port

Push In 6mm

Minimum Outlet Pressure

0 kPa, 0 kgf/cm²

Maximum Outlet Pressure

9.9 kgf/cm², 990 kPa

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Flow Regulators

Features and Benefits

• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones
• Control out and control in types are available for all models
• All PT and NPT threads are sealant pre-coated
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Информацията за складовите наличности временно не е налична.

€ 71,01

€ 71,01 1 Bag of 10 (ex VAT)

RS PRO Tube Speed Controller, Push In 6mm Tube Inlet Port x Push In 6mm Tube Outlet Port

€ 71,01

€ 71,01 1 Bag of 10 (ex VAT)

RS PRO Tube Speed Controller, Push In 6mm Tube Inlet Port x Push In 6mm Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

Push In 6mm

Tube Outlet Port

Push In 6mm

Minimum Outlet Pressure

0 kPa, 0 kgf/cm²

Maximum Outlet Pressure

9.9 kgf/cm², 990 kPa

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Flow Regulators

Features and Benefits

• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones
• Control out and control in types are available for all models
• All PT and NPT threads are sealant pre-coated
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C