Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C

Номер на артикул на RS: 863-4020Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

10 A

Sheath Material

CPE

Outer Diameter

7.4 → 7.8mm

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Standards Met

Euroclass Eca

Core Strands

32/0.19 mm

Number of Strands

32

Conductor Material

Copper

Size of Strands

0.19 mm

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of rubber called a sheath or jacket.

What Does H05RR-F Mean?

H05RR-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H05RR-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 05 = 300 / 500 voltage rating
• R = Natural or synthetic rubber insulation
• R = Natural or synthetic rubber sheath
• F = Flexible copper conductors

Features and Benefits

• Flexible, even at low temperatures
• Excellent resistance to tear and fatigue
• High resistance to abrasion
• Good tensile strength
• Good resistance to dilute acids and bases
• Excellent water resistance

Where are These Cables Used?

Rubber insulated mains power cables are ideal for use in fixed installations and providing mains power to portable appliances in both domestic premises, kitchens and offices. These cables are designed for use in applications in dry and damp locations where minimal damage and a low degree of stress is expected. Applications include the following:

• Household and kitchen appliances such as irons, vacuum cleaners and toasters
• Handheld and portable devices such as radios
• Office equipment such as air conditioning fans
• Lightweight hand and workshop tools such as soldering irons
• Suitable for fixed installation in partition walls, furniture and in hollow spaces of prefabricated building parts

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013

Може да се интересувате от
Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C
€ 332,221 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 217,04

€ 217,04 1 Reel of 100 Metres (ex VAT)

RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C

€ 217,04

€ 217,04 1 Reel of 100 Metres (ex VAT)

RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C
€ 332,221 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

TRS

Current Rating

10 A

Sheath Material

CPE

Outer Diameter

7.4 → 7.8mm

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

EPDM

Minimum Operating Temperature

-25°C

Standards Met

Euroclass Eca

Core Strands

32/0.19 mm

Number of Strands

32

Conductor Material

Copper

Size of Strands

0.19 mm

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

RS PRO H05RR-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality, durable and lightweight H05RR-F harmonised flexible mains power cable with rubber insulation and outer jacket. This power cable has a voltage rating of 300 to 500 V and is ideal for providing power to small portable domestic and industrial appliances.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of rubber called a sheath or jacket.

What Does H05RR-F Mean?

H05RR-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H05RR-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 05 = 300 / 500 voltage rating
• R = Natural or synthetic rubber insulation
• R = Natural or synthetic rubber sheath
• F = Flexible copper conductors

Features and Benefits

• Flexible, even at low temperatures
• Excellent resistance to tear and fatigue
• High resistance to abrasion
• Good tensile strength
• Good resistance to dilute acids and bases
• Excellent water resistance

Where are These Cables Used?

Rubber insulated mains power cables are ideal for use in fixed installations and providing mains power to portable appliances in both domestic premises, kitchens and offices. These cables are designed for use in applications in dry and damp locations where minimal damage and a low degree of stress is expected. Applications include the following:

• Household and kitchen appliances such as irons, vacuum cleaners and toasters
• Handheld and portable devices such as radios
• Office equipment such as air conditioning fans
• Lightweight hand and workshop tools such as soldering irons
• Suitable for fixed installation in partition walls, furniture and in hollow spaces of prefabricated building parts

Standards

BS EN 60228, BS EN 50363, RoHS, CE, VDE 0282, VDE 0472, GB/T5013

Може да се интересувате от
Lapp, Power, 100m 4 Core, Black Rubber Power Cable +60°C
€ 332,221 Reel of 100 Metres (ex VAT)