RS PRO Trolley Wheel, 1000kg

Технически документи
Спецификации
Brand
RS ProWheel Diameter
85mm
Wheel Width
100mm
Bore Diameter
20mm
Load Capacity
1000kg
Hub Bearing Type
Ball Bearing
Bore Length
100mm
Страна на произход
Italy
Детайли за продукта
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
€ 43,85
€ 43,85 Всеки (ex VAT)
1
€ 43,85
€ 43,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,85 |
5 - 9 | € 42,98 |
10 - 24 | € 42,09 |
25+ | € 41,22 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
85mm
Wheel Width
100mm
Bore Diameter
20mm
Load Capacity
1000kg
Hub Bearing Type
Ball Bearing
Bore Length
100mm
Страна на произход
Italy
Детайли за продукта
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre