RS PRO, Tri-rated, 305m 1 Core, White Polyvinyl Chloride PVC Electrical Cable

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1 mm
Number of Cores
1
Sheath Colour
White
Length
305m
Cable Type
Tri-rated
Current Rating
17 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Страна на произход
United Kingdom
€ 116,09
€ 116,09 1 Reel of 305 Metres (ex VAT)
1
€ 116,09
€ 116,09 1 Reel of 305 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1 mm
Number of Cores
1
Sheath Colour
White
Length
305m
Cable Type
Tri-rated
Current Rating
17 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Страна на произход
United Kingdom