RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, White Polyvinyl Chloride PVC, 305m

Номер на артикул на RS: 255-7260Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm

Number of Cores

1

Sheath Colour

White

Length

305m

Cable Type

Tri-rated

Current Rating

14 A

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600-1000 V

Страна на произход

United Kingdom

€ 87,08

€ 87,08 1 Reel of 305 Metres (ex VAT)

RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, White Polyvinyl Chloride PVC, 305m

€ 87,08

€ 87,08 1 Reel of 305 Metres (ex VAT)

RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, White Polyvinyl Chloride PVC, 305m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm

Number of Cores

1

Sheath Colour

White

Length

305m

Cable Type

Tri-rated

Current Rating

14 A

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600-1000 V

Страна на произход

United Kingdom