RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, Black Polyvinyl Chloride PVC, 305m
Номер на артикул на RS: 255-7258Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75 mm
Number of Cores
1
Sheath Colour
Black
Length
305m
Cable Type
Tri-rated
Current Rating
14 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Страна на произход
United Kingdom
€ 87,08
€ 87,08 1 Reel of 305 Metres (ex VAT)
RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, Black Polyvinyl Chloride PVC, 305m
1
€ 87,08
€ 87,08 1 Reel of 305 Metres (ex VAT)
RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable, Black Polyvinyl Chloride PVC, 305m
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75 mm
Number of Cores
1
Sheath Colour
Black
Length
305m
Cable Type
Tri-rated
Current Rating
14 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Страна на произход
United Kingdom