RS PRO Transparent Sealant Paste 310 ml Cartridge

Технически документи
Спецификации
Brand
RS ProColour
Transparent
Sealant Type
Silicone Sealant
Application
Electrical
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Acetoxy, Elastomer
Physical Properties
Acetoxy Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Tensile Strength
230N/cm
Operating Temperature Range
-60 → +180 °C
Hardness
25 Shore A
Odour
Acetic Acid
Specific Gravity
1.03
Dielectric Strength
21.6kV/mm
Страна на произход
Belgium
Детайли за продукта
Mechanical Grade Paste
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive for thermistor mounting, and seals for electrical housings and enclosures. During cure the material liberates acetic acid. Where a mould release agent is required, use PTFE dry film lubricant.
€ 21,20
€ 21,20 Всеки (ex VAT)
1
€ 21,20
€ 21,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 21,20 |
6 - 14 | € 20,33 |
15+ | € 19,90 |
Технически документи
Спецификации
Brand
RS ProColour
Transparent
Sealant Type
Silicone Sealant
Application
Electrical
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Acetoxy, Elastomer
Physical Properties
Acetoxy Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Tensile Strength
230N/cm
Operating Temperature Range
-60 → +180 °C
Hardness
25 Shore A
Odour
Acetic Acid
Specific Gravity
1.03
Dielectric Strength
21.6kV/mm
Страна на произход
Belgium
Детайли за продукта
Mechanical Grade Paste
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive for thermistor mounting, and seals for electrical housings and enclosures. During cure the material liberates acetic acid. Where a mould release agent is required, use PTFE dry film lubricant.