RS PRO Transparent Sealant Liquid 90 ml Tube

Технически документи
Спецификации
Brand
RS ProColour
Transparent
Application
Battery Terminal Covering, Conformal Coating, Potting
Package Size
90 ml
Package Type
Tube
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Elastomer
Physical Properties
Flowable
Cure Time
7 (23 °C) days
Product Form
Liquid
Tensile Strength
155N/cm
Operating Temperature Range
-65 → +180 °C
Chemical Composition
Ethyl Triacetoxysilane, Methyl Triacetoxysilane
Odour
Acetic Acid
Страна на произход
United Kingdom
Детайли за продукта
Flowable Fluid Silicone Rubber Compound
A translucent one part silicone rubber compound which cures in the presence of moisture, at room temperature. The material, when applied, will flow under gravity and will penetrate crevices and gaps. On completion of cure the resultant elastomer is flexible and has exceptional resilience whilst retaining excellent long term ageing characteristics, resistance to water/humidity, and dielectric properties.,Typical applications are as an adhesive/sealant, for potting, conformal coating, covering battery terminals and high voltage insulators. Other uses include: formed in place gaskets and water proofing.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Transparent
Application
Battery Terminal Covering, Conformal Coating, Potting
Package Size
90 ml
Package Type
Tube
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Elastomer
Physical Properties
Flowable
Cure Time
7 (23 °C) days
Product Form
Liquid
Tensile Strength
155N/cm
Operating Temperature Range
-65 → +180 °C
Chemical Composition
Ethyl Triacetoxysilane, Methyl Triacetoxysilane
Odour
Acetic Acid
Страна на произход
United Kingdom
Детайли за продукта
Flowable Fluid Silicone Rubber Compound
A translucent one part silicone rubber compound which cures in the presence of moisture, at room temperature. The material, when applied, will flow under gravity and will penetrate crevices and gaps. On completion of cure the resultant elastomer is flexible and has exceptional resilience whilst retaining excellent long term ageing characteristics, resistance to water/humidity, and dielectric properties.,Typical applications are as an adhesive/sealant, for potting, conformal coating, covering battery terminals and high voltage insulators. Other uses include: formed in place gaskets and water proofing.