RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 220mm Bend Radius

Технически документи
Спецификации
Brand
RS ProInner Diameter
80mm
Length
5m
Material
PVC
Outer Diameter
94mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
220mm
Reinforced
Yes
Страна на произход
Italy
Детайли за продукта
Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose
Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInner Diameter
80mm
Length
5m
Material
PVC
Outer Diameter
94mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
220mm
Reinforced
Yes
Страна на произход
Italy
Детайли за продукта
Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose
Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water