RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm ID

Номер на артикул на RS: 340-0021Марка: RS PRO
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

75mm

Length

10m

Material

PVC

Outer Diameter

75mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

200mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose

Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm ID

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inner Diameter

75mm

Length

10m

Material

PVC

Outer Diameter

75mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

200mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose

Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water

Може да се интересувате от