Технически документи
Спецификации
Brand
RS ProColour
Transparent
Length
1m
Material
Polycarbonate
Form
Rod
Rod Diameter
20mm
Density
1.2g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+140°C
Flammability Rating
UL 94 HB
Hardness
100 Ball Indentation
Elongation
100%
Water Absorption
0.36%
Страна на произход
Germany
Детайли за продукта
Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate
The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Polycarbonate sheet applications:
Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers
€ 21,59
€ 21,59 1 Lot of 1 (ex VAT)
1
€ 21,59
€ 21,59 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 21,59 |
3 - 9 | € 20,09 |
10 - 29 | € 19,00 |
30+ | € 17,28 |
Технически документи
Спецификации
Brand
RS ProColour
Transparent
Length
1m
Material
Polycarbonate
Form
Rod
Rod Diameter
20mm
Density
1.2g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+140°C
Flammability Rating
UL 94 HB
Hardness
100 Ball Indentation
Elongation
100%
Water Absorption
0.36%
Страна на произход
Germany
Детайли за продукта
Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate
The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Polycarbonate sheet applications:
Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers