RS PRO Transparent Bottle Detection Photoelectric Sensor, Block Sensor, 0.5 m Detection Range

Номер на артикул на RS: 254-3641Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Transparent Bottle Detection

Detection Range

0.5 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Blue LED

IP Rating

IP67

Maximum Current

100mA

Response Time

0.5ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 74,33

€ 74,33 Всеки (ex VAT)

RS PRO Transparent Bottle Detection Photoelectric Sensor, Block Sensor, 0.5 m Detection Range

€ 74,33

€ 74,33 Всеки (ex VAT)

RS PRO Transparent Bottle Detection Photoelectric Sensor, Block Sensor, 0.5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Transparent Bottle Detection

Detection Range

0.5 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Blue LED

IP Rating

IP67

Maximum Current

100mA

Response Time

0.5ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China