Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Transparent 4 mm² Harsh Environment Wire, 11 AWG, 50m, PFA Insulation

Номер на артикул на RS: 125-7960Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Transparent

American Wire Gauge

11 AWG

Cable Shape

Single Core

Length

50m

Insulation material

PFA

Outer Diameter

5.08mm

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Страна на произход

China

Детайли за продукта

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Nickel plated copper conductor
• PFA Insulation
• Various wire sizes and strands
• Glass fibre braid

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PFA?

PFA is a material used as a cable shield due to its excellent chemical resistance capability. An acronym of Perfluoroalkoxy Polymer, it is very similar to PTFE and is essentially a co-polymer. Advantages include the operational capabilities of a range of temperatures and the lower melt viscosity.

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 1 002,461 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Transparent 4 mm² Harsh Environment Wire, 11 AWG, 50m, PFA Insulation

P.O.A.

RS PRO Transparent 4 mm² Harsh Environment Wire, 11 AWG, 50m, PFA Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 1 002,461 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Transparent

American Wire Gauge

11 AWG

Cable Shape

Single Core

Length

50m

Insulation material

PFA

Outer Diameter

5.08mm

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Страна на произход

China

Детайли за продукта

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Nickel plated copper conductor
• PFA Insulation
• Various wire sizes and strands
• Glass fibre braid

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PFA?

PFA is a material used as a cable shield due to its excellent chemical resistance capability. An acronym of Perfluoroalkoxy Polymer, it is very similar to PTFE and is essentially a co-polymer. Advantages include the operational capabilities of a range of temperatures and the lower melt viscosity.

Може да се интересувате от
RS PRO 5 Core PVC Power Cable +90°C
€ 1 002,461 Reel of 100 Metres (ex VAT)