RS PRO Transistor Pad for use with T092 transistor

Технически документи
Спецификации
Brand
RS ProAccessory Type
Transistor Pad
For Use With
T092 transistor
Material
PET
Страна на произход
United Kingdom
Детайли за продукта
Transistor Pads
Transistor pads provide a convenient method of giving PCB mounted transistors mechanical support
TO5 provides a 2.8mm spacing for three or four lead devices
Material: Black flame-retardant polypropylene
Maximum operating temperature 100°C
Height above board 3.0mm
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Transistor Pad
For Use With
T092 transistor
Material
PET
Страна на произход
United Kingdom
Детайли за продукта
Transistor Pads
Transistor pads provide a convenient method of giving PCB mounted transistors mechanical support
TO5 provides a 2.8mm spacing for three or four lead devices
Material: Black flame-retardant polypropylene
Maximum operating temperature 100°C
Height above board 3.0mm