Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C

Номер на артикул на RS: 665-7554Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dimensions

200 x 75 x 150mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Height

75mm

Length

200mm

Width

150mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Trace Heating Thermostat

Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.

Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks.
Entries and terminations are provided for up to three trace heating circuits
Easily adjustable temperature range dial with set temperature clearly visible
Moulded polyester/ABS
IP65
200mm x 150mm x 75mm
With indicating lamps

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 176,95

€ 176,95 Всеки (ex VAT)

RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C

€ 176,95

€ 176,95 Всеки (ex VAT)

RS PRO Trace Heating Thermostat 75mm x 200mm x 150mm, 0 → +90 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Dimensions

200 x 75 x 150mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Height

75mm

Length

200mm

Width

150mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Trace Heating Thermostat

Introducing the RS PRO Trace Heating Thermostat, your ultimate solution for precise temperature control and energy efficiency in trace heating applications. Designed with advanced technology and engineered for reliability, this thermostat ensures optimal performance and peace of mind in even the most demanding environments.

Designed for the termination and temperature control of trace heating systems for frost protection and process temperature maintaining of pipework and tanks.
Entries and terminations are provided for up to three trace heating circuits
Easily adjustable temperature range dial with set temperature clearly visible
Moulded polyester/ABS
IP65
200mm x 150mm x 75mm
With indicating lamps

Може да се интересувате от