RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm

Номер на артикул на RS: 125-0934Марка: RS PRODistrelec Article No.: 30413985
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

TPR

Dimensions

127.0mm

Width

127mm

Length

127mm

Height

127mm

Shape

Round

Детайли за продукта

RS Parts Tray

Professional parts tray constructed from a heavy duty oil resistant TPR material that is excellent at storing small parts, fixings or tool during the take down or rebuild. It also benefits from two strong 85mm magnets.

Attaches to any ferrous surface and even works upside-down
Ideal for dismantlers, recovery vehicles and engine rebuilders
Folds flat for easy storage

Информацията за складовите наличности временно не е налична.

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Material

TPR

Dimensions

127.0mm

Width

127mm

Length

127mm

Height

127mm

Shape

Round

Детайли за продукта

RS Parts Tray

Professional parts tray constructed from a heavy duty oil resistant TPR material that is excellent at storing small parts, fixings or tool during the take down or rebuild. It also benefits from two strong 85mm magnets.

Attaches to any ferrous surface and even works upside-down
Ideal for dismantlers, recovery vehicles and engine rebuilders
Folds flat for easy storage