RS PRO TPE, Hose Pipe, 10mm ID, 17mm OD, Black, Blue, 25m

Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
17mm
Material
TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EN14594
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Colour
Black, Blue
Length
25m
Bend Radius
55mm
Reinforced
Yes
Страна на произход
United Kingdom
€ 106,63
€ 106,63 Всеки (ex VAT)
1
€ 106,63
€ 106,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
17mm
Material
TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EN14594
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Colour
Black, Blue
Length
25m
Bend Radius
55mm
Reinforced
Yes
Страна на произход
United Kingdom