RS PRO TPE, Flexible Tube, 8mm ID, 11.2mm OD, White, 3m

Номер на артикул на RS: 667-8435Марка: RS PRODistrelec Article No.: 30425681
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.2mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Colour

White

Length

3m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Страна на произход

United Kingdom

Детайли за продукта

Flexible Santoprene Tubing

Flexible Santoprene tubing from RS Pro is resistant to wear and abrasion. This flexible tubing is ideal for use on peristaltic pumps and because of its high resistance to wear you can benefit from extended pump time.

Features and Benefits

• 3 m length
• 1.6 mm tube wall thickness
• Withstands sterilisation
• Food grade
• Wear and abrasion resistant

Product Application Information

Ideal for use with peristaltic pumps.

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,73

€ 48,73 Всеки (ex VAT)

RS PRO TPE, Flexible Tube, 8mm ID, 11.2mm OD, White, 3m

€ 48,73

€ 48,73 Всеки (ex VAT)

RS PRO TPE, Flexible Tube, 8mm ID, 11.2mm OD, White, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.2mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Colour

White

Length

3m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Страна на произход

United Kingdom

Детайли за продукта

Flexible Santoprene Tubing

Flexible Santoprene tubing from RS Pro is resistant to wear and abrasion. This flexible tubing is ideal for use on peristaltic pumps and because of its high resistance to wear you can benefit from extended pump time.

Features and Benefits

• 3 m length
• 1.6 mm tube wall thickness
• Withstands sterilisation
• Food grade
• Wear and abrasion resistant

Product Application Information

Ideal for use with peristaltic pumps.

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

Може да се интересувате от