RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

Технически документи
Спецификации
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-C-AG
Display Resolution
800 x 480
Number of Ports
5
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
201mm
Minimum Operating Temperature
-10°C
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
55°C
Dimensions
201 x 147 x 39 mm
Interface
4G, COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Страна на произход
China
€ 767,21
€ 767,21 Всеки (ex VAT)
1
€ 767,21
€ 767,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-C-AG
Display Resolution
800 x 480
Number of Ports
5
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
201mm
Minimum Operating Temperature
-10°C
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
55°C
Dimensions
201 x 147 x 39 mm
Interface
4G, COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Страна на произход
China