RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

Номер на артикул на RS: 276-5904Марка: RS PRO
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ie

Display Resolution

1024 x 600

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

60°C

Dimensions

272 x 192 x 41.5 mm

Interface

COM 1 Serial, COM 2 Serial, USB

Supply Voltage

12 → 28 V dc

Страна на произход

China

€ 536,41

€ 536,41 Всеки (ex VAT)

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

€ 536,41

€ 536,41 Всеки (ex VAT)

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ie

Display Resolution

1024 x 600

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

60°C

Dimensions

272 x 192 x 41.5 mm

Interface

COM 1 Serial, COM 2 Serial, USB

Supply Voltage

12 → 28 V dc

Страна на произход

China