Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Torx Screwdriver, T25 Tip, 100 mm Blade, 200 mm Overall

Номер на артикул на RS: 182-9719Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T25

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Features and benefits

• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with electronic and mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface

Applications

Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:

• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security

FAQs

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

What sizes are available?

RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40

Може да се интересувате от
Wera Torx  Screwdriver, T25 Tip, 100 mm Blade
€ 7,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,31

€ 6,31 Всеки (ex VAT)

RS PRO Torx Screwdriver, T25 Tip, 100 mm Blade, 200 mm Overall

€ 6,31

€ 6,31 Всеки (ex VAT)

RS PRO Torx Screwdriver, T25 Tip, 100 mm Blade, 200 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wera Torx  Screwdriver, T25 Tip, 100 mm Blade
€ 7,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T25

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Features and benefits

• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with electronic and mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface

Applications

Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:

• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security

FAQs

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

What sizes are available?

RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40

Може да се интересувате от
Wera Torx  Screwdriver, T25 Tip, 100 mm Blade
€ 7,67Всеки (ex VAT)