Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Torx Precision Screwdriver, T8 Tip, 60 mm Blade, 170 mm Overall

Номер на артикул на RS: 243-541Марка: RS PRO
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

T8

Blade Length

60 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit

Може да се интересувате от
CK Torx Precision Screwdriver, T8 Tip, 60 mm Blade
€ 10,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Torx Precision Screwdriver, T8 Tip, 60 mm Blade, 170 mm Overall

P.O.A.

RS PRO Torx Precision Screwdriver, T8 Tip, 60 mm Blade, 170 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CK Torx Precision Screwdriver, T8 Tip, 60 mm Blade
€ 10,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

T8

Blade Length

60 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit

Може да се интересувате от
CK Torx Precision Screwdriver, T8 Tip, 60 mm Blade
€ 10,91Всеки (ex VAT)