RS PRO Torx Precision Screwdriver, T8 Tip, 40 mm Blade

Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T8
Blade Length
40 mm
Страна на произход
Turkey
Детайли за продукта
RS PRO Electronics Torx Screwdriver
Introducing torx electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.
Features and benefits
Ergonomic grip
Enhanced torque via the torx tip
Range of sizes available
Easy to use
Common applications
Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature torx screws such as:
Computers
Laptops
Hard drives
Automotive
Construction
Security
What is a Torx screwdriver?
A torx screwdriver is a hand tool used for tightening and untightening torx screws on a range of applications. A torx screwdriver features a torx tip type that enhances torque and grip of the screw. RS PRO Torx screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.
How does a torx screwdriver work?
A torx screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a torx screw, turn the torx screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.
What sizes are available?
1763435 - T5
1763434 - T6
1763433 - T7
1763432 - T8
1763420 - T9
1763430 - T30
€ 5,81
€ 5,81 Всеки (ex VAT)
1
€ 5,81
€ 5,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T8
Blade Length
40 mm
Страна на произход
Turkey
Детайли за продукта
RS PRO Electronics Torx Screwdriver
Introducing torx electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.
Features and benefits
Ergonomic grip
Enhanced torque via the torx tip
Range of sizes available
Easy to use
Common applications
Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature torx screws such as:
Computers
Laptops
Hard drives
Automotive
Construction
Security
What is a Torx screwdriver?
A torx screwdriver is a hand tool used for tightening and untightening torx screws on a range of applications. A torx screwdriver features a torx tip type that enhances torque and grip of the screw. RS PRO Torx screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.
How does a torx screwdriver work?
A torx screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a torx screw, turn the torx screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.
What sizes are available?
1763435 - T5
1763434 - T6
1763433 - T7
1763432 - T8
1763420 - T9
1763430 - T30