Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Voltage Rating
250V ac
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403434
Страна на произход
China
Детайли за продукта
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
€ 2,64
€ 2,64 Всеки (ex VAT)
Стандарт
1
€ 2,64
€ 2,64 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,64 |
50 - 99 | € 2,13 |
100 - 249 | € 1,68 |
250 - 499 | € 1,59 |
500+ | € 1,55 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Voltage Rating
250V ac
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403434
Страна на произход
China
Детайли за продукта
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.