RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
UL Listed
Детайли за продукта
Toggle Switches, Min, Washable
Vertical and two types of right angle terminations available
Suitable for signal switching applications
Gold plated contacts
Epoxy terminal sealed to withstand board cleaning processes
Can be wave soldered
Black Nylon actuator and Glass Filled Nylon case
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
UL Listed
Детайли за продукта
Toggle Switches, Min, Washable
Vertical and two types of right angle terminations available
Suitable for signal switching applications
Gold plated contacts
Epoxy terminal sealed to withstand board cleaning processes
Can be wave soldered
Black Nylon actuator and Glass Filled Nylon case