RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)