Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Toggle Switch, PCB Mount, On-On-(On), DPDT, Solder Terminal

Номер на артикул на RS: 820-0520Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On-(On)

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Standards Met

MIL-STD-202F

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

IP67 Sealed Miniature Toggle Switches - RS Series

These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Информацията за складовите наличности временно не е налична.

€ 9,41

€ 9,41 Всеки (ex VAT)

RS PRO Toggle Switch, PCB Mount, On-On-(On), DPDT, Solder Terminal

€ 9,41

€ 9,41 Всеки (ex VAT)

RS PRO Toggle Switch, PCB Mount, On-On-(On), DPDT, Solder Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On-(On)

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Standards Met

MIL-STD-202F

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

IP67 Sealed Miniature Toggle Switches - RS Series

These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).