RS PRO Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
3 A @ 120 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
4.95mm
Actuator Length
7.37mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Детайли за продукта
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
€ 136,75
€ 2,73 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 136,75
€ 2,73 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
50 - 99 | € 2,73 |
100+ | € 1,71 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
3 A @ 120 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
4.95mm
Actuator Length
7.37mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Детайли за продукта
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.