RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Chrome Plated Brass
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass (Movable)
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

€ 7,64
€ 7,64 Всеки (ex VAT)
1
€ 7,64
€ 7,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 7,64 |
50 - 99 | € 5,89 |
100 - 249 | € 4,79 |
250 - 499 | € 4,60 |
500+ | € 4,50 |

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Chrome Plated Brass
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass (Movable)
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
