Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Номер на артикул на RS: 448-1138Марка: RS PRODistrelec Article No.: 13524030
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Детайли за продукта

Toggle Switches, Min, Washable

Vertical and two types of right angle terminations available
Suitable for signal switching applications
Gold plated contacts
Epoxy terminal sealed to withstand board cleaning processes
Can be wave soldered
Black Nylon actuator and Glass Filled Nylon case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Детайли за продукта

Toggle Switches, Min, Washable

Vertical and two types of right angle terminations available
Suitable for signal switching applications
Gold plated contacts
Epoxy terminal sealed to withstand board cleaning processes
Can be wave soldered
Black Nylon actuator and Glass Filled Nylon case

Може да се интересувате от